509K by:

Part Details for 509K by CEC Industries Ltd

Overview of 509K by CEC Industries Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
ZSPM1509KIT01V1P0 Renesas Electronics Corporation Evaluation Kit for the ZSPM15xx

Price & Stock for 509K

Part # Distributor Description Stock Price Buy
DISTI # 03M2025
Newark G6 24V 0.18A 2.8Cp E12 |Cec Industries 509K RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $1.8600
  • 100 $1.5000
  • 500 $1.3800
  • 1,000 $1.2400
  • 2,500 $0.9990
  • 5,000 $0.9700
$0.9700 / $1.8600 Buy Now
DISTI # 4895-509K-ND
DigiKey Box of 10 G6 24V 0.18A 2.8CP E12 Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT 18
In Stock
  • 1 $17.9700
$17.9700 Buy Now

Part Details for 509K

509K CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 509K by CEC Industries Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 509K by CEC Industries Ltd

Select Manufacturer
Which Manufacturer of 509K would you like to use for your alert(s)?
  • Please alert me when 509K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 509K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 509K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 509K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 509K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 509K by CEC Industries Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: