Part Details for 50CV10FC by SUN Electronic Industries Corporation
Overview of 50CV10FC by SUN Electronic Industries Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 50CV10FC
50CV10FC CAD Models
50CV10FC Part Data Attributes
|
50CV10FC
SUN Electronic Industries Corporation
Buy Now
Datasheet
|
Compare Parts:
50CV10FC
SUN Electronic Industries Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2626, CAN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUN ELECTRONIC INDUSTRIES CORP | |
Package Description | , 2626 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 29 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | FLAT |
Alternate Parts for 50CV10FC
This table gives cross-reference parts and alternative options found for 50CV10FC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50CV10FC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41123A6106M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 10uF, SURFACE MOUNT, 2626, ROHS COMPLIANT | TDK Epcos | 50CV10FC vs B41123A6106M000 |
UCD1H100MCL1MS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | Nichicon Corporation | 50CV10FC vs UCD1H100MCL1MS |
UWT1H100MCR1GBL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2626, CHIP | Nichicon Corporation | 50CV10FC vs UWT1H100MCR1GBL |
B41125A6106M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 10uF, SURFACE MOUNT, 2626, ROHS COMPLIANT | TDK Epcos | 50CV10FC vs B41125A6106M000 |
50CV10GA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2626 | SUN Electronic Industries Corporation | 50CV10FC vs 50CV10GA |
MVY50VC10MF55 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2626, CAN | Chemi-Con | 50CV10FC vs MVY50VC10MF55 |
JC1H106M6L006VR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | Samwha Electronics | 50CV10FC vs JC1H106M6L006VR |
CVZ-1H100MF55-R-LF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 10uF, SURFACE MOUNT, 2626, ROHS COMPLIANT | Cal-Chip Electronics | 50CV10FC vs CVZ-1H100MF55-R-LF |
ZV100M050E055ETR | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 10uF, SURFACE MOUNT, 2626, ROHS COMPLIANT | Capxon International Electronics Co Ltd | 50CV10FC vs ZV100M050E055ETR |
50CV10KX | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2626, CHIP | SUN Electronic Industries Corporation | 50CV10FC vs 50CV10KX |