Part Details for 50CV4.7BE by SUN Electronic Industries Corporation
Overview of 50CV4.7BE by SUN Electronic Industries Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 50CV4.7BE
50CV4.7BE CAD Models
50CV4.7BE Part Data Attributes
|
50CV4.7BE
SUN Electronic Industries Corporation
Buy Now
Datasheet
|
Compare Parts:
50CV4.7BE
SUN Electronic Industries Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2121, 3.9 MMH, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUN ELECTRONIC INDUSTRIES CORP | |
Package Description | , 2121 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.003 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 21 mA | |
Size Code | 2121 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | FLAT |
Alternate Parts for 50CV4.7BE
This table gives cross-reference parts and alternative options found for 50CV4.7BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50CV4.7BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC1H475M0505MPC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2121, CHIP, ROHS COMPLIANT | Samwha Electronics | 50CV4.7BE vs SC1H475M0505MPC |
50CV4.7BES | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2121 | SUN Electronic Industries Corporation | 50CV4.7BE vs 50CV4.7BES |
50CV4.7BS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2121 | SUN Electronic Industries Corporation | 50CV4.7BE vs 50CV4.7BS |
50RSV4R7M5X4.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2121 | Rubycon Corporation | 50CV4.7BE vs 50RSV4R7M5X4.5 |
SC1H475M0505MPA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2121, CHIP, ROHS COMPLIANT | Samwha Electronics | 50CV4.7BE vs SC1H475M0505MPA |
EMV-500ADA4R7ME55G | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 4.7uF, SURFACE MOUNT, 2121, ROHS COMPLIANT | Chemi-Con | 50CV4.7BE vs EMV-500ADA4R7ME55G |
CV2-1H4R7ME55-R-LF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 4.7uF, SURFACE MOUNT, 2121, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | 50CV4.7BE vs CV2-1H4R7ME55-R-LF |
CL1H475M05005VR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2121, CHIP | Samwha Electronics | 50CV4.7BE vs CL1H475M05005VR |
50CE4.7BES | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2121 | SUN Electronic Industries Corporation | 50CV4.7BE vs 50CE4.7BES |
50CV4.7BD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2121 | SUN Electronic Industries Corporation | 50CV4.7BE vs 50CV4.7BD |