Part Details for 50ML22MEFC8X5 by Rubycon Corporation
Overview of 50ML22MEFC8X5 by Rubycon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50ML22MEFC8X5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39K2779
|
Newark | Aluminum Electrolytic Capacitor, 22Uf, 50V, Radial, Capacitance:22Μf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polar, Lead Spacing:2.5Mm Rohs Compliant: Yes |Rubycon 50ML22MEFC8X5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 37 |
|
$0.0970 | Buy Now |
DISTI #
232-50ML22MEFC8X5
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITORS RoHS: Compliant | 2579 |
|
$0.0900 / $0.4500 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 22uF - 20% - 50VDC - 8mm dia x 5mm - -40 to 105°C RoHS: Compliant |
3000 In Stock |
|
$0.0680 / $0.2180 | Buy Now |
DISTI #
51679684
|
Verical | Cap Aluminum Lytic 22uF 50V 20% (8 X 5mm) Radial 2.5mm 62mA 3000h 105°C Bulk RoHS: Compliant Min Qty: 240 Package Multiple: 120 Date Code: 1932 | Americas - 3000 |
|
$0.0992 / $0.3028 | Buy Now |
DISTI #
50ML22MEFC8X5
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 22 uF, 50 V, � 20%, 3000 hours @ 105�C, Radial Leaded (Alt: 50ML22MEFC8X5) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Aluminum Electrolytic - Radial - 22uF - 20% - 50VDC - 8mm dia x 5mm - -40 to 105°C RoHS: Compliant |
3000 In Stock |
|
$0.0680 / $0.2180 | Buy Now |
Part Details for 50ML22MEFC8X5
50ML22MEFC8X5 CAD Models
50ML22MEFC8X5 Part Data Attributes
|
50ML22MEFC8X5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
50ML22MEFC8X5
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.011 mA | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 62 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 50ML22MEFC8X5
This table gives cross-reference parts and alternative options found for 50ML22MEFC8X5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50ML22MEFC8X5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50ML22MFA8X5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 50ML22MEFC8X5 vs 50ML22MFA8X5 |
50ML22MEFCCA8X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 50ML22MEFC8X5 vs 50ML22MEFCCA8X5 |
50ML22MEFCCC8X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 50ML22MEFC8X5 vs 50ML22MEFCCC8X5 |
50ML22MKC8X5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 22uF, THROUGH HOLE MOUNT, CAN, RADIAL LEADED | Rubycon Corporation | 50ML22MEFC8X5 vs 50ML22MKC8X5 |