Part Details for 50MS522MEFCTZ8X5 by Rubycon Corporation
Overview of 50MS522MEFCTZ8X5 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 50MS522MEFCTZ8X5
50MS522MEFCTZ8X5 CAD Models
50MS522MEFCTZ8X5 Part Data Attributes:
|
50MS522MEFCTZ8X5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
50MS522MEFCTZ8X5
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 60 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for 50MS522MEFCTZ8X5
This table gives cross-reference parts and alternative options found for 50MS522MEFCTZ8X5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50MS522MEFCTZ8X5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50MS522MFA8X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 50MS522MEFCTZ8X5 vs 50MS522MFA8X5 |
SE1H226M08005CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 50MS522MEFCTZ8X5 vs SE1H226M08005CS |
50MS522MEFCT58X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF | Rubycon Corporation | 50MS522MEFCTZ8X5 vs 50MS522MEFCT58X5 |
50MS522MCA8X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 50MS522MEFCTZ8X5 vs 50MS522MCA8X5 |
50MS522MCC8X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF | Rubycon Corporation | 50MS522MEFCTZ8X5 vs 50MS522MCC8X5 |
50MS522MKC8X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 50MS522MEFCTZ8X5 vs 50MS522MKC8X5 |