-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAP,AL2O3,4.7MF,50VDC,20% -TOL,20% +TOL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X5085
|
Newark | Aluminium Electrolytic Capacitor, Pk Series, 4700 - F, - 20%, 50 V, 18 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 50PK4700MEFC18X40 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.6700 / $3.5200 | Buy Now |
DISTI #
39T8991
|
Newark | Aluminum Electrolytic Capacitor, 4700Uf, 50V, 20%, Radial, Capacitance:4700Μf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Lead Spacing:7.5Mm, Product Diameter:18Mm, Esr:- Rohs Compliant: Yes |Rubycon 50PK4700MEFC18X40 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1189-1397-ND
|
DigiKey | CAP ALUM 4700UF 20% 50V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1772 / $3.3800 | Buy Now |
DISTI #
232-50PK4700MEFC18X4
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$1.3300 / $3.4300 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 4700uF - 20% - 50VDC - 18mm dia x 40mm - -40 to 85°C RoHS: Compliant | 0 |
|
$1.2800 / $6.7200 | Buy Now |
DISTI #
50PK4700MEFC18X40
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 4700 uF, 50 V, � 20%, 2000 hours @ 85�C, Radial Leaded (Alt: 50PK4700MEFC18X40) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
50PK4700MEFC18X40
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
50PK4700MEFC18X40
Rubycon Corporation
CAP,AL2O3,4.7MF,50VDC,20% -TOL,20% +TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 2.35 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 2800 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for 50PK4700MEFC18X40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50PK4700MEFC18X40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD1H478M18040CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 50PK4700MEFC18X40 vs SD1H478M18040CS |
50PK4700MEFCCA18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 50PK4700MEFC18X40 vs 50PK4700MEFCCA18X40 |
50PK4700MEFCCE18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 50PK4700MEFC18X40 vs 50PK4700MEFCCE18X40 |
MALREKA05KK447H00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 50PK4700MEFC18X40 vs MALREKA05KK447H00K |
SD1H478M18040SS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | 50PK4700MEFC18X40 vs SD1H478M18040SS |
50PK4700MEFCKC18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 50PK4700MEFC18X40 vs 50PK4700MEFCKC18X40 |
MALREKA00KK447H00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 50PK4700MEFC18X40 vs MALREKA00KK447H00K |
50PK4700MKC18X40 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 50PK4700MEFC18X40 vs 50PK4700MKC18X40 |
50PK4700MEFCGC18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4700uF, | Rubycon Corporation | 50PK4700MEFC18X40 vs 50PK4700MEFCGC18X40 |