Part Details for 50PSR102F16B by IBS Electronics Inc
Overview of 50PSR102F16B by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for 50PSR102F16B
50PSR102F16B CAD Models
50PSR102F16B Part Data Attributes
|
50PSR102F16B
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
50PSR102F16B
IBS Electronics Inc
Film Capacitor, Polystyrene, 50V, 0.001uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYSTYRENE | |
Manufacturer Series | PSR | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | PSR | |
Terminal Pitch | 6.5 mm |
Alternate Parts for 50PSR102F16B
This table gives cross-reference parts and alternative options found for 50PSR102F16B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50PSR102F16B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50PSR102F15T | Film Capacitor, Polystyrene, 50V, 0.001uF | IBS Electronics Inc | 50PSR102F16B vs 50PSR102F15T |
50PSR102F27T | Film Capacitor, Polystyrene, 50V, 0.001uF | IBS Electronics Inc | 50PSR102F16B vs 50PSR102F27T |
50PSR102F08B | Film Capacitor, Polystyrene, 50V, 0.001uF | IBS Electronics Inc | 50PSR102F16B vs 50PSR102F08B |
50PSR102F17A | Film Capacitor, Polystyrene, 50V, 0.001uF | IBS Electronics Inc | 50PSR102F16B vs 50PSR102F17A |
50PSR102F12B | Film Capacitor, Polystyrene, 50V, 0.001uF | IBS Electronics Inc | 50PSR102F16B vs 50PSR102F12B |
50PSR102F14T | Film Capacitor, Polystyrene, 50V, 0.001uF | IBS Electronics Inc | 50PSR102F16B vs 50PSR102F14T |
50PSR102F10A | Film Capacitor, Polystyrene, 50V, 0.001uF | IBS Electronics Inc | 50PSR102F16B vs 50PSR102F10A |
50PSR102F29A | Film Capacitor, Polystyrene, 50V, 0.001uF | IBS Electronics Inc | 50PSR102F16B vs 50PSR102F29A |
50PSR102F32X | Film Capacitor, Polystyrene, 50V, 0.001uF | IBS Electronics Inc | 50PSR102F16B vs 50PSR102F32X |
50PSR102F10X | Film Capacitor, Polystyrene, 50V, 0.001uF | IBS Electronics Inc | 50PSR102F16B vs 50PSR102F10X |