Part Details for 50WQ10FNTR by International Rectifier
Overview of 50WQ10FNTR by International Rectifier
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50WQ10FNTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 344 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, Schottky, 100 Volt, TO-252AA | 275 |
|
$1.0000 / $2.5000 | Buy Now |
Part Details for 50WQ10FNTR
50WQ10FNTR CAD Models
50WQ10FNTR Part Data Attributes:
|
50WQ10FNTR
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
50WQ10FNTR
International Rectifier
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5.5A, 100V V(RRM), Silicon, TO-252AA, PLASTIC, SIMILAR TO TO-252AA, DPAK-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-252AA | |
Package Description | PLASTIC, SIMILAR TO TO-252AA, DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.87 V | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 330 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 1000 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 50WQ10FNTR
This table gives cross-reference parts and alternative options found for 50WQ10FNTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50WQ10FNTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50WQ10FNTRR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5.5A, 100V V(RRM), Silicon, TO-252AA, PLASTIC, SIMILAR TO TO-252AA, DPAK-3 | International Rectifier | 50WQ10FNTR vs 50WQ10FNTRR |
VS-50WQ10FNTRR-M3 | DIODE 100 V, SILICON, RECTIFIER DIODE, HALOGEN FREE AND ROHS COMPLIANT, SIMILAR TO TO-252AA, DPAK-3, Rectifier Diode | Vishay Semiconductors | 50WQ10FNTR vs VS-50WQ10FNTRR-M3 |
50WQ10FNPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5.5A, 100V V(RRM), Silicon, TO-252AA, LEAD FREE, PLASTIC, SIMILAR TO TO-252AA, DPAK-3 | International Rectifier | 50WQ10FNTR vs 50WQ10FNPBF |
50WQ10FNTRRPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5.5A, 100V V(RRM), Silicon, LEAD FREE, PLASTIC, SIMILAR TO TO-252AA, DPAK-3 | International Rectifier | 50WQ10FNTR vs 50WQ10FNTRRPBF |
50WQ10FNTRPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5.5A, 100V V(RRM), Silicon, TO-252AA, LEAD FREE, PLASTIC, SIMILAR TO TO-252AA, DPAK-3 | International Rectifier | 50WQ10FNTR vs 50WQ10FNTRPBF |
50WQ10FN | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5.5A, 100V V(RRM), Silicon, TO-252AA, PLASTIC, SIMILAR TO TO-252AA, DPAK-3 | International Rectifier | 50WQ10FNTR vs 50WQ10FN |
VS-50WQ10FNTR-M3 | DIODE 100 V, SILICON, RECTIFIER DIODE, HALOGEN FREE AND ROHS COMPLIANT, SIMILAR TO TO-252AA, DPAK-3, Rectifier Diode | Vishay Semiconductors | 50WQ10FNTR vs VS-50WQ10FNTR-M3 |
VS-50WQ10FN-M3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5.5A, 100V V(RRM), Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3 | Vishay Intertechnologies | 50WQ10FNTR vs VS-50WQ10FN-M3 |
50WQ10FNTRR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5.5A, 100V V(RRM), Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3 | Vishay Intertechnologies | 50WQ10FNTR vs 50WQ10FNTRR |
VS-50WQ10FNTRR-M3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5.5A, 100V V(RRM), Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3 | Vishay Intertechnologies | 50WQ10FNTR vs VS-50WQ10FNTRR-M3 |