Part Details for 50YK0R1MFC5X11 by Rubycon Corporation
Overview of 50YK0R1MFC5X11 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 50YK0R1MFC5X11
50YK0R1MFC5X11 CAD Models
50YK0R1MFC5X11 Part Data Attributes
|
50YK0R1MFC5X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
50YK0R1MFC5X11
Rubycon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1.1 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for 50YK0R1MFC5X11
This table gives cross-reference parts and alternative options found for 50YK0R1MFC5X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50YK0R1MFC5X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USW1H0R1MDA1CP | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | 50YK0R1MFC5X11 vs USW1H0R1MDA1CP |
ESRG500ETCR10MD07D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 50YK0R1MFC5X11 vs ESRG500ETCR10MD07D |
50NW70.120FA4X7 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount | Rubycon Corporation | 50YK0R1MFC5X11 vs 50NW70.120FA4X7 |
UMJ1H0R1MDL1TC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, 5.2 MML RADIAL LEADED | Nichicon Corporation | 50YK0R1MFC5X11 vs UMJ1H0R1MDL1TC |
LL50VR1MTA5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | MERITEK Electronics Corporation | 50YK0R1MFC5X11 vs LL50VR1MTA5X11 |
NLE-S0.1M50V5X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | 50YK0R1MFC5X11 vs NLE-S0.1M50V5X5 |
UKL1H0R1MDAANACA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 50YK0R1MFC5X11 vs UKL1H0R1MDAANACA |
ESMG500EFCR10ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 50YK0R1MFC5X11 vs ESMG500EFCR10ME11D |
CE04W1HR10MD | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | 50YK0R1MFC5X11 vs CE04W1HR10MD |
1HRCH0000.1MFA4X5L | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | 50YK0R1MFC5X11 vs 1HRCH0000.1MFA4X5L |