50YK1MCE5X11
Rubycon Corporation
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID

Overview of 50YK1MCE5X11 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming Automotive

CAD Models for 50YK1MCE5X11 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 50YK1MCE5X11 by Rubycon Corporation

50YK1MCE5X11
Rubycon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
1 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
5 mm
Dielectric Material
ALUMINUM (WET)
Length
11 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
13 mA
Terminal Pitch
2 mm
Want to compare parts?
  1. 50YK1MCE5X11
    Rubycon Corporation
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
    VS

Alternate Parts for 50YK1MCE5X11

This table gives cross-reference parts and alternative options found for 50YK1MCE5X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50YK1MCE5X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
R1HGM010M005011 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, Changzhou Huawei Electronics Co Ltd 50YK1MCE5X11 vs R1HGM010M005011
11R0LFM0511LLN48EA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, Fenghua (HK) Electronics Ltd 50YK1MCE5X11 vs 11R0LFM0511LLN48EA
81R0LFM0511WPN38FA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, Fenghua (HK) Electronics Ltd 50YK1MCE5X11 vs 81R0LFM0511WPN38FA
11R0LFM0511NPN485C Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, Fenghua (HK) Electronics Ltd 50YK1MCE5X11 vs 11R0LFM0511NPN485C
11R0LFM0511LLN7810 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, Fenghua (HK) Electronics Ltd 50YK1MCE5X11 vs 11R0LFM0511LLN7810
11R0LFM0511WPN785M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, Fenghua (HK) Electronics Ltd 50YK1MCE5X11 vs 11R0LFM0511WPN785M
11R0LFM0511WPN281D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, Fenghua (HK) Electronics Ltd 50YK1MCE5X11 vs 11R0LFM0511WPN281D
21R0LFM0511NPN18FB Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, Fenghua (HK) Electronics Ltd 50YK1MCE5X11 vs 21R0LFM0511NPN18FB
81R0LFM0511WPN48EA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, Fenghua (HK) Electronics Ltd 50YK1MCE5X11 vs 81R0LFM0511WPN48EA
81R0LFM0511WFN7M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, Fenghua (HK) Electronics Ltd 50YK1MCE5X11 vs 81R0LFM0511WFN7M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 50YK1MCE5X11 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 50YK1MCE5X11 by Rubycon Corporation

Select Manufacturer
Which Manufacturer of 50YK1MCE5X11 would you like to use for your alert(s)?
  • Please alert me when 50YK1MCE5X11 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 50YK1MCE5X11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 50YK1MCE5X11 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 50YK1MCE5X11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 50YK1MCE5X11.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 50YK1MCE5X11 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: