Part Details for 50YXA47MCE6.3X11 by Rubycon Corporation
Overview of 50YXA47MCE6.3X11 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 50YXA47MCE6.3X11
50YXA47MCE6.3X11 CAD Models
50YXA47MCE6.3X11 Part Data Attributes
|
50YXA47MCE6.3X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
50YXA47MCE6.3X11
Rubycon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0235 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 115 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 50YXA47MCE6.3X11
This table gives cross-reference parts and alternative options found for 50YXA47MCE6.3X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50YXA47MCE6.3X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8470LFMAA11LZ05P | CAP,AL2O3,47UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 50YXA47MCE6.3X11 vs 8470LFMAA11LZ05P |
1470LFMAA11LEN0110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | 50YXA47MCE6.3X11 vs 1470LFMAA11LEN0110 |
8470LFMAA11LF07F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | 50YXA47MCE6.3X11 vs 8470LFMAA11LF07F |
EKME500ETD470MF11C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, | United Chemi-Con Inc | 50YXA47MCE6.3X11 vs EKME500ETD470MF11C |
UVY1H470MED1TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF | Nichicon Corporation | 50YXA47MCE6.3X11 vs UVY1H470MED1TA |
8470LFMAA11LF05A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | 50YXA47MCE6.3X11 vs 8470LFMAA11LF05A |
8470LFMAA11LEN4A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | 50YXA47MCE6.3X11 vs 8470LFMAA11LEN4A |
8470LFMAA11LEN711D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | 50YXA47MCE6.3X11 vs 8470LFMAA11LEN711D |
2470LFMAA11LEN411C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | 50YXA47MCE6.3X11 vs 2470LFMAA11LEN411C |
8470LFMAA11LE07N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | 50YXA47MCE6.3X11 vs 8470LFMAA11LE07N |