Part Details for 50YXF10MEFCFA5X11 by Rubycon Corporation
Overview of 50YXF10MEFCFA5X11 by Rubycon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 50YXF10MEFCFA5X11
50YXF10MEFCFA5X11 CAD Models
50YXF10MEFCFA5X11 Part Data Attributes
|
50YXF10MEFCFA5X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
50YXF10MEFCFA5X11
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.005 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 42 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 50YXF10MEFCFA5X11
This table gives cross-reference parts and alternative options found for 50YXF10MEFCFA5X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50YXF10MEFCFA5X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1100LFM0511RTN711J | CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 50YXF10MEFCFA5X11 vs 1100LFM0511RTN711J |
2100LFM0511RTN011A | CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 50YXF10MEFCFA5X11 vs 2100LFM0511RTN011A |
1100LFM0511RTN211C | CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 50YXF10MEFCFA5X11 vs 1100LFM0511RTN211C |
NRE-JL100M50V5X11TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 50YXF10MEFCFA5X11 vs NRE-JL100M50V5X11TBF |
1100LFM0511RTN211J | CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 50YXF10MEFCFA5X11 vs 1100LFM0511RTN211J |
2100LFM0511RTN411C | CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 50YXF10MEFCFA5X11 vs 2100LFM0511RTN411C |
2100LFM0511RTN511R | CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 50YXF10MEFCFA5X11 vs 2100LFM0511RTN511R |
8100LFM0511RTN911D | CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 50YXF10MEFCFA5X11 vs 8100LFM0511RTN911D |
ML1H106M05011TS | Aluminum Electrolytic Capacitor, Aluminum (wet), | Samwha Electronics | 50YXF10MEFCFA5X11 vs ML1H106M05011TS |
2100LFM0511RTN011R | CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 50YXF10MEFCFA5X11 vs 2100LFM0511RTN011R |