Part Details for 50YXG22MEFC5X11 by Rubycon Corporation
Overview of 50YXG22MEFC5X11 by Rubycon Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50YXG22MEFC5X11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X5106
|
Newark | Aluminium Electrolytic Capacitor, Yxg Series, 22 - F, - 20%, 50 V, 5 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 50YXG22MEFC5X11 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1620 / $0.2500 | Buy Now |
DISTI #
1189-1755-ND
|
DigiKey | CAP ALUM 22UF 20% 50V RADIAL Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
47 In Stock |
|
$0.1560 / $0.2400 | Buy Now |
DISTI #
232-50YXG22MEFC5X11
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 1042 |
|
$0.0470 / $0.2200 | Buy Now |
|
Future Electronics | YXG Series 50 V 22 µF 20% Radial Lead Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Bag | 0Bag |
|
$0.0608 / $0.0686 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 22uF - 20% - 50VDC - 5mm dia x 11mm - -40 to 105°C RoHS: Compliant |
2820 In Stock |
|
$0.0577 / $0.0733 | Buy Now |
DISTI #
58817442
|
Verical | Cap Aluminum Lytic 22uF 50V 20%( 5 X 11mm) Radial 2mm 180mA 3000h 105°C Bulk RoHS: Compliant Min Qty: 2820 Package Multiple: 2820 Date Code: 2123 | Americas - 2820 |
|
$0.0772 / $0.0866 | Buy Now |
|
Ameya Holding Limited | CAP ALUM 22UF 20% 50V RADIAL | 3000-Authorized Distributor |
|
RFQ | |
DISTI #
KEL17035
|
Rutronik | YXG 22uF 50V 20% 5x11/2,0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Stock DE - 400 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0201 / $0.0260 | Buy Now |
DISTI #
50YXG22MEFC5X11
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 22 uF, 50 V, � 20%, 3000 hours @ 105�C, Radial Leaded (Alt: 50YXG22MEFC5X11) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Aluminum Electrolytic - Radial - 22uF - 20% - 50VDC - 5mm dia x 11mm - -40 to 105°C RoHS: Compliant |
2820 In Stock |
|
$0.0577 / $0.0733 | Buy Now |
Part Details for 50YXG22MEFC5X11
50YXG22MEFC5X11 CAD Models
50YXG22MEFC5X11 Part Data Attributes
|
50YXG22MEFC5X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
50YXG22MEFC5X11
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.011 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 75.6 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for 50YXG22MEFC5X11
This table gives cross-reference parts and alternative options found for 50YXG22MEFC5X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50YXG22MEFC5X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50ZL22MKC5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 50YXG22MEFC5X11 vs 50ZL22MKC5X11 |
50YXG22MEFCCC5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 50YXG22MEFC5X11 vs 50YXG22MEFCCC5X11 |
MK1H226M05011CS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | 50YXG22MEFC5X11 vs MK1H226M05011CS |
50YXG22MCE5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 50YXG22MEFC5X11 vs 50YXG22MCE5X11 |
50ZL22MEFCT15X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | 50YXG22MEFC5X11 vs 50ZL22MEFCT15X11 |
50YXG22MEFCTA5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 50YXG22MEFC5X11 vs 50YXG22MEFCTA5X11 |
MZ1H226M05011CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 50YXG22MEFC5X11 vs MZ1H226M05011CS |
MALREKE05AA222H00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 50YXG22MEFC5X11 vs MALREKE05AA222H00K |
50ME22WL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | SUN Electronic Industries Corporation | 50YXG22MEFC5X11 vs 50ME22WL |
50YXJ22MCA5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | 50YXG22MEFC5X11 vs 50YXJ22MCA5X11 |