Part Details for 50ZL120MEFCCC8X16 by Rubycon Corporation
Overview of 50ZL120MEFCCC8X16 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 50ZL120MEFCCC8X16
50ZL120MEFCCC8X16 CAD Models
50ZL120MEFCCC8X16 Part Data Attributes
|
50ZL120MEFCCC8X16
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
50ZL120MEFCCC8X16
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 120uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.06 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 475 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 50ZL120MEFCCC8X16
This table gives cross-reference parts and alternative options found for 50ZL120MEFCCC8X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50ZL120MEFCCC8X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50ZL120MFA8X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 120uF, THROUGH HOLE MOUNT | Rubycon Corporation | 50ZL120MEFCCC8X16 vs 50ZL120MFA8X16 |
50ZLJ120MCE8X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 120uF, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 50ZL120MEFCCC8X16 vs 50ZLJ120MCE8X16 |
NRSG121M50V8X16SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 120uF, | NIC Components Corp | 50ZL120MEFCCC8X16 vs NRSG121M50V8X16SP7.5LSF |
ESY127M050AG8AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | 50ZL120MEFCCC8X16 vs ESY127M050AG8AA |
50YXH120MEFCFA8X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 50ZL120MEFCCC8X16 vs 50YXH120MEFCFA8X16 |
NRZJ121M50V8X16YF | Fixed Capacitor, | NIC Components Corp | 50ZL120MEFCCC8X16 vs NRZJ121M50V8X16YF |
50ZL120MEFCCE8X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | 50ZL120MEFCCC8X16 vs 50ZL120MEFCCE8X16 |
50YXG120MCA8X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 50ZL120MEFCCC8X16 vs 50YXG120MCA8X16 |
50ZLH120MEFCCA8X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 50ZL120MEFCCC8X16 vs 50ZLH120MEFCCA8X16 |
ESY127M050AG8EA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | 50ZL120MEFCCC8X16 vs ESY127M050AG8EA |