Part Details for 50ZL22MTZ6.3X7 by Rubycon Corporation
Overview of 50ZL22MTZ6.3X7 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50ZL22MTZ6.3X7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50ZL22MTZ6.3X7-ND
|
DigiKey | CAP ALUM 22UF 20% 50V RADIAL Min Qty: 2000 Lead time: 24 Weeks Container: Tape & Box (TB) | Limited Supply - Call |
|
$0.0794 | Buy Now |
Part Details for 50ZL22MTZ6.3X7
50ZL22MTZ6.3X7 CAD Models
50ZL22MTZ6.3X7 Part Data Attributes:
|
50ZL22MTZ6.3X7
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
50ZL22MTZ6.3X7
Rubycon Corporation
CAP ALUM 22UF 20% 50V RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM | |
Length | 7 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 300 mA | |
Series | ZL | |
Terminal Pitch | 5 mm |
Alternate Parts for 50ZL22MTZ6.3X7
This table gives cross-reference parts and alternative options found for 50ZL22MTZ6.3X7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50ZL22MTZ6.3X7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50ZL22MCA6.3X7 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 50ZL22MTZ6.3X7 vs 50ZL22MCA6.3X7 |
50ZL22MCE6.3X7 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 50ZL22MTZ6.3X7 vs 50ZL22MCE6.3X7 |
50MH722MEFCCA6.3X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 50ZL22MTZ6.3X7 vs 50MH722MEFCCA6.3X7 |
50MH722MCA6.3X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount | Rubycon Corporation | 50ZL22MTZ6.3X7 vs 50MH722MCA6.3X7 |
EKZE500EBC220MF07D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 50ZL22MTZ6.3X7 vs EKZE500EBC220MF07D |
50MH722MEFCTZ6.3X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF | Rubycon Corporation | 50ZL22MTZ6.3X7 vs 50MH722MEFCTZ6.3X7 |
50ZL22MFA6.3X7 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 22uF, THROUGH HOLE MOUNT | Rubycon Corporation | 50ZL22MTZ6.3X7 vs 50ZL22MFA6.3X7 |
EKZE500EMC220MF07D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 50ZL22MTZ6.3X7 vs EKZE500EMC220MF07D |
EKZE500ERC220MF07D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 50ZL22MTZ6.3X7 vs EKZE500ERC220MF07D |
50MH722MEFCCE6.3X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 50ZL22MTZ6.3X7 vs 50MH722MEFCCE6.3X7 |