Part Details for 50A55-3797 by White-Rodgers
Overview of 50A55-3797 by White-Rodgers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50A55-3797
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC4113
|
Newark | Hsi Integrated Furnace Control Kit, 120V, Ignitor Voltage:120V, Stages:Single, Operating Temperature Min:-40°C, Operating Temperature Max:80°C, Controller Mounting:Surface Mount Multipoise, Product Range:- |White Rodgers 50A55-3797 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$104.8900 | Buy Now |
DISTI #
802-50A55-3797
|
Mouser Electronics | Specialty Controllers Replacemnt Intgrated Furnace Control RoHS: Compliant | 0 |
|
$98.6100 | Order Now |
DISTI #
71204722
|
RS | Trane Direct Replacement Integrated Furnace Control Single Stage Hot Surface Ign | White-Rodgers 50A55-3797 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 23 |
|
$93.8600 / $100.9300 | Buy Now |
Part Details for 50A55-3797
50A55-3797 CAD Models
50A55-3797 Part Data Attributes
|
50A55-3797
White-Rodgers
Buy Now
|
Compare Parts:
50A55-3797
White-Rodgers
|
Samacsys Manufacturer | White-Rodgers |