Part Details for 50CE4R7AX by SUN Electronic Industries Corporation
Overview of 50CE4R7AX by SUN Electronic Industries Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50CE4R7AX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 4.7uF 50V SMD,D4xL6mm Aluminum Electrolytic Capacitors - SMD ROHS | 1705 |
|
$0.0600 / $0.1010 | Buy Now |
|
LCSC | 4.7uF 50V SMDD4xL6mm Aluminum Electrolytic Capacitors - SMD ROHS | 1705 |
|
$0.0062 / $0.0310 | Buy Now |
Part Details for 50CE4R7AX
50CE4R7AX CAD Models
50CE4R7AX Part Data Attributes:
|
50CE4R7AX
SUN Electronic Industries Corporation
Buy Now
Datasheet
|
Compare Parts:
50CE4R7AX
SUN Electronic Industries Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1717
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUN ELECTRONIC INDUSTRIES CORP | |
Package Description | , 1717 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 6 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.00235 mA | |
Length | 5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 60 mA | |
Size Code | 1717 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | TIN BISMUTH | |
Terminal Shape | FLAT | |
Width | 4.3 mm |
Alternate Parts for 50CE4R7AX
This table gives cross-reference parts and alternative options found for 50CE4R7AX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50CE4R7AX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50CE4.7KX | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1717, ROHS COMPLIANT | SUN Electronic Industries Corporation | 50CE4R7AX vs 50CE4.7KX |