Part Details for 50CIK07 by Eaton Bussmann
Overview of 50CIK07 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50CIK07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01N0540
|
Newark | 50A 600V Hrci-Misc Fuse |Eaton Bussmann 50CIK07 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$256.2700 / $312.0500 | Buy Now |
DISTI #
50CIK07-ND
|
DigiKey | FUSE CRTRDGE 50A 600VAC CYLINDR Min Qty: 20 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$286.5620 | Buy Now |
DISTI #
71390086
|
RS | 50A FMI CLC600V | Bussmann by Eaton 50CIK07 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$286.5600 | RFQ |
DISTI #
000000000002489420
|
Sager | Specialty Fuses 50A FMI CL'C'600V | 0 |
|
Buy Now |