Part Details for 50CL60-01-1-02N by Grayhill Inc
Overview of 50CL60-01-1-02N by Grayhill Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50CL60-01-1-02N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49M7225
|
Newark | Rotary Switch, 60 Deg, # Of Decks: 01, Poles/Deck: 1, Positions/Pole: 02, Contact Type: Non-Shorting, Termination: Solder Lug |Grayhill 50CL60-01-1-02N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$53.3500 / $59.5800 | Buy Now |
DISTI #
2266-50CL60-01-1-02N-ND
|
DigiKey | SWITCH ROTARY 2POS 150MA 115V Min Qty: 2 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
23 In Stock |
|
$56.0700 / $58.1600 | Buy Now |
DISTI #
50CL60-01-1-02N-ND
|
DigiKey | SWITCH ROTARY 2POS 150MA 115V Min Qty: 2 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$55.0528 | Buy Now |
DISTI #
50CL60-01-1-02N
|
Avnet Americas | Switch Rotary SPDT 2 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC - Bulk (Alt: 50CL60-01-1-02N) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$33.7940 / $53.0472 | Buy Now |
DISTI #
706-50CL60-01-1-02N
|
Mouser Electronics | Rotary Switches 50CL60-01-1-02N,KEY RoHS: Compliant | 0 |
|
$49.0400 / $55.0300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$49.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$52.2600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
23 Partner Stock |
|
$37.6200 / $66.5800 | Buy Now |
DISTI #
32438192
|
Verical | Switch Rotary SPDT 2 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC Min Qty: 2 Package Multiple: 1 | Americas - 23 |
|
$52.5800 / $54.5400 | Buy Now |
DISTI #
50CL60-01-1-02N
|
Avnet Americas | Switch Rotary SPDT 2 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC - Bulk (Alt: 50CL60-01-1-02N) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$33.7940 / $53.0472 | Buy Now |