Part Details for 50D33R by Eaton Corporation
Overview of 50D33R by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 50D33R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50D33R
|
Avnet Americas | Fuse Neozed 50A 500V Fast 2-Pin Pin Holder - Bulk (Alt: 50D33R) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$101.1712 / $112.2368 | Buy Now |
DISTI #
504-50D33R
|
Mouser Electronics | Specialty Fuses SICHERUNG-D3 50A GR ULTRARAP500VAC E33 RoHS: Compliant | 0 |
|
$111.7400 / $135.6900 | Order Now |
Part Details for 50D33R
50D33R CAD Models
50D33R Part Data Attributes:
|
50D33R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
50D33R
Eaton Corporation
FUSE-D3 50A GR ULTRA RAPID 500VA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Eaton | |
Blow Characteristic | ULTRA FAST | |
Body Height | 50 mm | |
Body Length or Diameter | 27 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | DIII | |
Joule Integral-Nom | 14500 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 50000 A | |
Rated Current | 50 A | |
Rated Voltage(AC) | 500 V | |
Reference Standard | DIN 49515; IEC60269 | |
Surface Mount | NO | |
Terminal Shape | END CAP |