Part Details for 50E1CL15.5 by Littelfuse Inc
Overview of 50E1CL15.5 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50E1CL15.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K4109
|
Newark | Fus 15.5Kv Mv E-Rated 50E Clip Lock/Box |Littelfuse 50E1CL15.5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$785.8500 / $859.5300 | Buy Now |
DISTI #
50E1CL15.5-ND
|
DigiKey | FUSE CARTRIDGE 50A 15.5KVAC CYL Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
576-50E1CL15.5
|
Mouser Electronics | Specialty Fuses 50A 15500VAC 80kA@15.5kV INT RoHS: Not Compliant | 0 |
|
$967.4000 / $1,011.4100 | Order Now |
|
Onlinecomponents.com | Fus 15.5Kv Mv E-Rated 50E Clip Lock RoHS: Compliant | 0 |
|
$1,477.2700 / $1,561.3000 | Buy Now |
|
Ozdisan Elektronik | FUSE CARTRIDGE 50A 15.5KVAC CYL | 0 |
|
$2,091.8381 / $2,133.6748 | RFQ |