Part Details for 50HGX1600MSPA16X30 by Rubycon Corporation
Overview of 50HGX1600MSPA16X30 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50HGX1600MSPA16X30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
232-50HGX1600M16X30
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded AUTOMOTIVE HIGH TEMPERATURE ELECTROLYTIC CAPACITOR RoHS: Compliant | 0 |
|
$1.3800 / $3.3500 | Order Now |
Part Details for 50HGX1600MSPA16X30
50HGX1600MSPA16X30 CAD Models
50HGX1600MSPA16X30 Part Data Attributes
|
50HGX1600MSPA16X30
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
50HGX1600MSPA16X30
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1600uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 1600 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 29 mΩ | |
Leakage Current | 2.4 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1278 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 50HGX1600MSPA16X30
This table gives cross-reference parts and alternative options found for 50HGX1600MSPA16X30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50HGX1600MSPA16X30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EGPD500EC3162ML30H | Aluminum Electrolytic Capacitor, Aluminum (wet) | Chemi-Con | 50HGX1600MSPA16X30 vs EGPD500EC3162ML30H |
EGPD500ELL162ML30H | Aluminum Electrolytic Capacitor, Aluminum (wet) | Chemi-Con | 50HGX1600MSPA16X30 vs EGPD500ELL162ML30H |
EGPD500EIJ162ML30H | Aluminum Electrolytic Capacitor, | Chemi-Con | 50HGX1600MSPA16X30 vs EGPD500EIJ162ML30H |