There are no models available for this part yet.
Overview of 50JGV100M10X10.5 by Rubycon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 50JGV100M10X10.5 by Rubycon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1189-4014-1-ND
|
DigiKey | CAP ALUM 100UF 20% 50V SMD Min Qty: 1 Lead time: 34 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2092 In Stock |
|
$0.1753 / $0.7700 | Buy Now | |
DISTI #
232-50JGV100M10X10.5
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 475 |
|
$0.2490 / $0.8300 | Buy Now | |
Future Electronics | Aluminum Electrolytic Capacitor - 100uF 50V 20% 105degC SMT RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.2100 / $0.2300 | Buy Now | ||
Onlinecomponents.com | Aluminum Electrolytic - SMD - 100uF - 20% - 50VDC - 10mm dia x 10.5mm - -55 to 105°C RoHS: Compliant | 0 |
|
$0.2040 / $0.2380 | Buy Now |
CAD Models for 50JGV100M10X10.5 by Rubycon Corporation
Part Data Attributes for 50JGV100M10X10.5 by Rubycon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RUBYCON CORP
|
Package Description
|
, 4141
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
100 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material
|
ALUMINUM (WET)
|
Height
|
10.5 mm
|
JESD-609 Code
|
e6
|
Leakage Current
|
0.05 mA
|
Length
|
10.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 15 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Reference Standard
|
AEC-Q200
|
Ripple Current
|
315 mA
|
Size Code
|
4141
|
Surface Mount
|
YES
|
Tan Delta
|
0.12
|
Terminal Finish
|
Tin/Bismuth (Sn/Bi)
|
Terminal Shape
|
FLAT
|
Width
|
10.3 mm
|
Related Parts for 50JGV100M10X10.5
-
UUA1H101MNL1GSFixed Capacitors
-
3-1393641-1Headers and Edge Type Connectors
-
BLM18KG331BH1DData Line Filters
-
SQM110P06-8M9L-GE3Power Field-Effect Transistors
-
ESD03A5V5R17VTransient Suppressors
-
1805504Terminals and Terminal Blocks
-
STM6717SFWY6FPower Management Circuits
-
ACPL-W345-500EOptocoupler
-
ADS1118IRUGRAnalog to Digital Converters