Part Details for 50L90-01-1-04N by Grayhill Inc
Overview of 50L90-01-1-04N by Grayhill Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50L90-01-1-04N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49M7362
|
Newark | Rotary Switch, 90 Deg, # Of Decks: 01, Poles/Deck: 1, Positions/Pole: 04, Contact Type: Non-Shorting, Termination: Solder Lug |Grayhill 50L90-01-1-04N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$71.6100 / $79.9900 | Buy Now |
DISTI #
11C5144
|
Newark | 50L90-01-1-04N-C, key |Grayhill 50L90-01-1-04N Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.0100 / $73.6300 | Buy Now |
DISTI #
2266-50L90-01-1-04N-ND
|
DigiKey | SWITCH ROTARY 4POS 150MA 115V Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$82.7000 | Buy Now |
DISTI #
50L90-01-1-04N-ND
|
DigiKey | SWITCH ROTARY 4POS 150MA 115V Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.3716 | Buy Now |
DISTI #
50L90-01-1-04N
|
Avnet Americas | 50L90-01-1-04N-C,KEY DEG, , 1 DECK, 1 POLE/DECK, 4 P - Bulk (Alt: 50L90-01-1-04N) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$29.6948 / $46.6094 | Buy Now |
DISTI #
706-50L90-01-1-04N
|
Mouser Electronics | Rotary Switches 50L90-01-1-04N-C,KEY RoHS: Compliant | 0 |
|
$41.6600 / $51.9500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$43.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$78.0400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
4 Partner Stock |
|
$31.8900 / $54.8900 | Buy Now |
DISTI #
50L90-01-1-04N
|
Avnet Americas | 50L90-01-1-04N-C,KEY DEG, , 1 DECK, 1 POLE/DECK, 4 P - Bulk (Alt: 50L90-01-1-04N) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$29.6948 / $46.6094 | Buy Now |