There are no models available for this part yet.
Overview of 50LMP-10W by Edwards Signaling
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0060S-10 | Rochester Electronics LLC | CLF1G0060S-10 - 10W Broadband RF power GaN HEMT | |
CLF1G0060-10 | Rochester Electronics LLC | CLF1G0060-10 - 10W Broadband RF power GaN HEMT | |
TM-10 | Rochester Electronics | TM-10 - 10W Broadband RF power GaN HEMT (Custom) |
Price & Stock for 50LMP-10W by Edwards Signaling
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30C1534
|
Newark | Lamp, Incandescent, 120Vac, 10W, Supply Voltage:120Vac, Lamp Base Type:-, Bulb Size:-, Mscp:-, Average Bulb Life:2500H, Product Range:-, Current Rating:80Ma, Led Color:White, Power Rating:10W Rohs Compliant: No |Edwards Signaling Products 50LMP-10W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.2300 / $21.4400 | Buy Now | |
DISTI #
70016387
|
RS | Lamp, Incandescent, 10W, Replacement, StackLight, Series 102 | Edwards Signaling 50LMP-10W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$18.9500 / $22.3000 | Buy Now |