Part Details for 50M020040D008 by Essentra Components
Overview of 50M020040D008 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50M020040D008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-50M020040D008-ND
|
DigiKey | CHEESE SLOTTED SCREW, M2 X .4 TH Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2006 In Stock |
|
$0.0533 / $0.1300 | Buy Now |
DISTI #
144-50M020040D008
|
Mouser Electronics | Screws & Fasteners Cheese Slotted Screw, M2 X .4 Thread, 8mm Lg, Natural, Nylon RoHS: Compliant | 0 |
|
$0.0490 / $0.1300 | Order Now |
DISTI #
72028289
|
RS | Cheese Slotted Screw, M2 X .4 Thread, 8mm Lg | Essentra Components 50M020040D008 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1170 / $0.1300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0400 | Buy Now |
|
Onlinecomponents.com | Slotted Cheese Machine Screw - 0.15 in (3.8 mm) Head Diameter - 0.051 in (1.3 mm) Head Height - 0.315 in (8.0 mm) Thread Length - M2 x 4 Thread Size - Nylon 6/6 - Natural. RoHS: Compliant | 0 |
|
$0.0359 / $0.0615 | Buy Now |
Part Details for 50M020040D008
50M020040D008 CAD Models
50M020040D008 Part Data Attributes
|
50M020040D008
Essentra Components
Buy Now
|
Compare Parts:
50M020040D008
Essentra Components
|
Samacsys Manufacturer | Essentra Components |