There are no models available for this part yet.
Overview of 50M020040J016 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 50M020040J016 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
145-50M020040J016-ND
|
DigiKey | HEX UNSLOTTED BOLT, M2 X .4 THRE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1995 In Stock |
|
$0.0632 / $0.1300 | Buy Now | |
DISTI #
144-50M020040J016
|
Mouser Electronics | Screws & Fasteners Hex Unslotted Bolt, M2 X .4 Thread, 16mm Lg RoHS: Compliant | 829 |
|
$0.0390 / $0.1000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0411 | Buy Now | ||
Onlinecomponents.com | Flat Machine Screw Hex Head Cap Screw - 0.126 in (3.2 mm) Distance Across Flats - 0.063 in (1.6 mm) Head Height - 0.016 in (0.4 mm) Pitch/TPI - 0.63 in (16.0 mm) Thread Length - M2 Thread Size - Nylon 6/6 - Natural. RoHS: Compliant | 0 |
|
$0.0368 / $0.0631 | Buy Now |
CAD Models for 50M020040J016 by Essentra Components
Part Data Attributes for 50M020040J016 by Essentra Components
|
|
---|---|
Samacsys Manufacturer
|
Essentra Components
|