Part Details for 50M020040K005 by Essentra Components
Overview of 50M020040K005 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50M020040K005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-50M020040K005-ND
|
DigiKey | HEX SLOTTED SCREW, M2 X .4 THREA Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
770 In Stock |
|
$0.0524 / $0.1300 | Buy Now |
DISTI #
144-50M020040K005
|
Mouser Electronics | Screws & Fasteners Hex Slotted Screw, M2 X .4 Thread, 5mm Lg, Natural, Nylon RoHS: Compliant | 0 |
|
$0.0490 / $0.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0394 | Buy Now |
|
Onlinecomponents.com | Slotted Part Threaded Hex Head Cap Screw - 0.126 in (3.20 mm) Distance Across Flats - 0.063 in (1.6 mm) Head Height - 0.016 in (0.4 mm) Pitch/TPI - 0.197 in (5.0 mm) Thread Length - M2 Thread Size - Nylon 6/6 - Natural. RoHS: Compliant | 0 |
|
$0.0353 / $0.0605 | Buy Now |