Part Details for 50M020040N020 by Essentra Components
Overview of 50M020040N020 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50M020040N020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-50M020040N020-ND
|
DigiKey | PAN SLOTTED SCREW, M2 X .4 THREA Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
298 In Stock |
|
$0.0642 / $0.1600 | Buy Now |
DISTI #
144-50M020040N020
|
Mouser Electronics | Screws & Fasteners Pan Slotted Screw, M2 X .4 Thread, 20mm Lg RoHS: Compliant | 0 |
|
$0.0510 / $0.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0414 | Buy Now |
|
Onlinecomponents.com | Slotted Pan Machine Screw - 0.787 in (20.0 mm) Thread Length - 0.157 in (4.00mm) Head Diameter - M2x.4 Thread Size - Nylon 6/6 - Natural. RoHS: Compliant | 0 |
|
$0.0371 / $0.0636 | Buy Now |
Part Details for 50M020040N020
50M020040N020 CAD Models
50M020040N020 Part Data Attributes
|
50M020040N020
Essentra Components
Buy Now
|
Compare Parts:
50M020040N020
Essentra Components
|
Samacsys Manufacturer | Essentra Components |