Part Details for 50M025045F006 by Essentra Components
Overview of 50M025045F006 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50M025045F006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-50M025045F006-ND
|
DigiKey | FILLISTER SLOTTED SCREW, M2.5 X Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1334 In Stock |
|
$0.0386 / $0.1000 | Buy Now |
DISTI #
144-50M025045F006
|
Mouser Electronics | Screws & Fasteners Fillister Slotted Screw, M2.5 X .45 Thread, 6mm Lg, Natural, Nylon RoHS: Compliant | 806 |
|
$0.0380 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0396 | Buy Now |
|
Onlinecomponents.com | Slotted Fillister Machine Screw - 0.197 in (5.0 mm) Head Diameter - 0.079 in (2.0 mm) Head Height - 0.236 in (6.0 mm) Thread Length - M2.5 x 0.45 Thread Size - Nylon 6/6 - Natural. RoHS: Compliant | 0 |
|
$0.0355 / $0.0609 | Buy Now |