Part Details for 50M025045G016 by Essentra Components
Overview of 50M025045G016 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50M025045G016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-50M025045G016-ND
|
DigiKey | FILLISTER PHILLIPS SCREW,M2.5 X Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
376 In Stock |
|
$0.0547 / $0.1400 | Buy Now |
DISTI #
144-50M025045G016
|
Mouser Electronics | Screws & Fasteners Fillister Phillips Screw,M2.5 X .45 Thread,16mm Lg, Natural, Nylon RoHS: Compliant | 0 |
|
$0.0510 / $0.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0411 | Buy Now |
|
Onlinecomponents.com | Phillips Fillister Machine Screw - 0.197 in (5.0 mm) Head Diameter - 0.079 in (2.0 mm) Head Height - 0.63 in (16.0 mm) Thread Length - M2.5 x 0.45 Thread Size - Nylon 6/6 - Natural. RoHS: Compliant | 0 |
|
$0.0368 / $0.0631 | Buy Now |
Part Details for 50M025045G016
50M025045G016 CAD Models
50M025045G016 Part Data Attributes:
|
50M025045G016
Essentra Components
Buy Now
|
Compare Parts:
50M025045G016
Essentra Components
|
Samacsys Manufacturer | Essentra Components |