Part Details for 50M025045I012 by Essentra Components
Overview of 50M025045I012 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50M025045I012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-50M025045I012-ND
|
DigiKey | 90 PHILLIPS CSK SCREW, M2.5 X .4 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
572 In Stock |
|
$0.0542 / $0.1400 | Buy Now |
DISTI #
144-50M025045I012
|
Mouser Electronics | Screws & Fasteners 90 Phillips CSK Screw, M2.5 X .45 Thread, 12mm Lg RoHS: Compliant | 0 |
|
$0.0500 / $0.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0407 | Buy Now |
|
Onlinecomponents.com | Crossed Flat Machine Screw - 0.217 in (5.5 mm) Head Diameter - 0.059 in (1.5 mm) Head Height - 0.472 in (12.0 mm) Thread Length - M2.5 X 0.45 Thread Size - Nylon 6/6 Natural. RoHS: Compliant | 0 |
|
$0.0365 / $0.0625 | Buy Now |
Part Details for 50M025045I012
50M025045I012 CAD Models
50M025045I012 Part Data Attributes
|
50M025045I012
Essentra Components
Buy Now
|
Compare Parts:
50M025045I012
Essentra Components
|
Samacsys Manufacturer | Essentra Components |