Part Details for 50M025045J010 by Essentra Components
Overview of 50M025045J010 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50M025045J010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-50M025045J010-ND
|
DigiKey | HEX UNSLOTTED BOLT, M2.5 X .45 T Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0605 / $0.1300 | Buy Now |
DISTI #
144-50M025045J010
|
Mouser Electronics | Screws & Fasteners Hex Unslotted Bolt, M2.5 X .45 Thread, 10mm Lg, Natural, Nylon RoHS: Compliant | 0 |
|
$0.0500 / $0.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0404 | Buy Now |
|
Onlinecomponents.com | Flat Hex Machine Screw - 0.157 in (4.0 mm) Distance Across Flats - 0.083 in (2.1 mm) Head Height - 0.157 in (4.0 mm) Pitch/TPI - 0.394 in (10.0 mm) Thread Length - M2.5 Thread Size - Nylon 6/6 - Natural. RoHS: Compliant | 0 |
|
$0.0363 / $0.0621 | Buy Now |
Part Details for 50M025045J010
50M025045J010 CAD Models
50M025045J010 Part Data Attributes:
|
50M025045J010
Essentra Components
Buy Now
|
Compare Parts:
50M025045J010
Essentra Components
|
Samacsys Manufacturer | Essentra Components |