Part Details for 50M025045K006 by Essentra Components
Overview of 50M025045K006 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50M025045K006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-50M025045K006-ND
|
DigiKey | HEX SLOTTED SCREW, M2.5 X .45 TH Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
866 In Stock |
|
$0.0526 / $0.1300 | Buy Now |
DISTI #
144-50M025045K006
|
Mouser Electronics | Screws & Fasteners Hex Slotted Screw, M2.5 X .45 Thread, 6mm Lg, Natural, Nylon RoHS: Compliant | 1145 |
|
$0.0490 / $0.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0395 | Buy Now |
|
Onlinecomponents.com | Slotted Part Threaded Hex Head Cap Screw - 0.157 in (4.0 mm) Distance Across Flats - 0.083 in (2.1 mm) Head Height - 0.157 in (4.0 mm) Pitch/TPI - 0.236 in (6.0 mm) Thread Length - M2.5 Thread Size - Nylon 6/6 Natural. RoHS: Compliant | 0 |
|
$0.0353 / $0.0607 | Buy Now |
Part Details for 50M025045K006
50M025045K006 CAD Models
50M025045K006 Part Data Attributes:
|
50M025045K006
Essentra Components
Buy Now
|
Compare Parts:
50M025045K006
Essentra Components
|
Samacsys Manufacturer | Essentra Components |