There are no models available for this part yet.
Overview of 50M025045N008 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 50M025045N008 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
145-50M025045N008-ND
|
DigiKey | PAN SLOTTED SCREW, M2.5 X .45 TH Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
22 In Stock |
|
$0.0641 / $0.1400 | Buy Now | |
DISTI #
144-50M025045N008
|
Mouser Electronics | Screws & Fasteners Pan Slotted Screw, M2.5 X .45 Thread, 8mm Lg RoHS: Compliant | 0 |
|
$0.0520 / $0.1300 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0399 | Buy Now | ||
Onlinecomponents.com | Nylon Slotted Pan Machine Screw - Thread Size M2.5x.45 - Thread Length 8.0 mm (0.315 in) - Head Diameter 4.7-5.0 mm (NaN in) RoHS: Compliant | 0 |
|
$0.0357 / $0.0613 | Buy Now | ||
DISTI #
RI-NSE-1580-M2.5-8
|
TME | Screw, M2.5x8, Head: cheese head, slotted, plastic, natural Min Qty: 100 | 600 |
|
$0.0840 / $0.1170 | Buy Now |