Part Details for 50M025045P005 by Essentra Components
Overview of 50M025045P005 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50M025045P005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-50M025045P005-ND
|
DigiKey | PAN PHILLIPS SCREW, M2.5 X 4.5 T Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
6526 In Stock |
|
$0.0589 / $0.1300 | Buy Now |
DISTI #
144-50M025045P005
|
Mouser Electronics | Screws & Fasteners Pan Phillips Screw, M2.5 X 4.5 Thread, 5mm Lg RoHS: Compliant | 77 |
|
$0.0560 / $0.1200 | Buy Now |
DISTI #
72028299
|
RS | Pan Phillips Screw, M2.5 X 4.5 Thread, 5mm Lg | Essentra Components 50M025045P005 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0990 / $0.1100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0394 | Buy Now |
|
Onlinecomponents.com | Nylon Crossed Pan Machine Screw - Thread Size M2.5x.45 - Thread Length 5.0 mm (0.197 in) - Head Diameter 4.7-5.0 mm (NaN in) RoHS: Compliant |
25000 In Stock |
|
$0.0353 / $0.0605 | Buy Now |
|
Master Electronics | Nylon Crossed Pan Machine Screw - Thread Size M2.5x.45 - Thread Length 5.0 mm (0.197 in) - Head Diameter 4.7-5.0 mm (NaN in) RoHS: Compliant |
25000 In Stock |
|
$0.0353 / $0.0605 | Buy Now |