Part Details for 50M030050D020 by Essentra Components
Overview of 50M030050D020 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50M030050D020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC7024-ND
|
DigiKey | CHEESE HEAD SLOTTED SCREW, NATUR Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
13751 In Stock |
|
$0.0396 / $0.1000 | Buy Now |
DISTI #
144-50M030050D020
|
Mouser Electronics | Screws & Fasteners Cheese Slotted Screw, M3 X .5 Thread, 20MM Lg, Natural,Nylon RoHS: Compliant | 970 |
|
$0.0390 / $0.1000 | Buy Now |
DISTI #
72028303
|
RS | Cheese Slotted Screw, M3 X .5 Thread, 20MM Lg | Essentra Components 50M030050D020 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0510 / $0.0550 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0414 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Slotted Cheese Machine Screw - Thread Size M3 X .5 - Thread Length 20.0 mm (0.787 in) - Head Diameter 5.5 mm (0.217 in) - Head Height 2.0 mm (0.079 in) RoHS: Compliant |
4000 In Stock |
|
$0.0371 / $0.0636 | Buy Now |
|
Master Electronics | Natural Nylon Slotted Cheese Machine Screw - Thread Size M3 X .5 - Thread Length 20.0 mm (0.787 in) - Head Diameter 5.5 mm (0.217 in) - Head Height 2.0 mm (0.079 in) RoHS: Compliant |
4000 In Stock |
|
$0.0371 / $0.0636 | Buy Now |
Part Details for 50M030050D020
50M030050D020 CAD Models
50M030050D020 Part Data Attributes
|
50M030050D020
Essentra Components
Buy Now
|
Compare Parts:
50M030050D020
Essentra Components
|
Samacsys Manufacturer | Essentra Components |