Part Details for 50M030050F020 by Essentra Components
Overview of 50M030050F020 by Essentra Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50M030050F020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-50M030050F020
|
Mouser Electronics | Screws & Fasteners Fillister Slotted Screw, M3 X .5 Thread, 20mm Lg, Natural, Nylon RoHS: Compliant | 920 |
|
$0.0510 / $0.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0414 | Buy Now |
|
Onlinecomponents.com | Slotted Fillister Machine Screw - 0.236 in (6.0 mm) Head Diameter - 0.094 in (2.4 mm) Head Height - 0.787 in (20.0 mm) Thread Length - M3 x 0.5 Thread Size - Nylon 6/6 - Natural. RoHS: Compliant | 0 |
|
$0.0371 / $0.0636 | Buy Now |