Part Details for 50M030050I012 by Essentra Components
Overview of 50M030050I012 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50M030050I012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-50M030050I012-ND
|
DigiKey | 90 PHILLIPS CSK SCREW, M3 X .5 T Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
954 In Stock |
|
$0.0632 / $0.1400 | Buy Now |
DISTI #
144-50M030050I012
|
Mouser Electronics | Screws & Fasteners 90 Phillips CSK Screw, M3 X .5 Thread, 12mm Lg RoHS: Compliant | 0 |
|
$0.0510 / $0.1100 | Order Now |
DISTI #
72082041
|
RS | Phillips CSK Screw, M3 X .5 Thread, 12mm Lg | Essentra Components 50M030050I012 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0950 / $0.1300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0407 | Buy Now |
|
Onlinecomponents.com | Crossed Flat Machine Screw - 0.248 in (6.3 mm) Head Diameter - 0.067 in (1.7 mm) Head Height - 0.472 in (12.0 mm) Thread Length - M3 X 0.5 Thread Size - Nylon 6/6 - Natural. RoHS: Compliant | 0 |
|
$0.0365 / $0.0625 | Buy Now |