Part Details for 50M030050K016 by Essentra Components
Overview of 50M030050K016 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50M030050K016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-50M030050K016-ND
|
DigiKey | HEX SLOTTED SCREW, M3 X .5 THREA Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1872 In Stock |
|
$0.0547 / $0.1400 | Buy Now |
DISTI #
144-50M030050K016
|
Mouser Electronics | Screws & Fasteners Hex Slotted Screw, M3 X .5 Thread, 16mm Lg RoHS: Compliant | 10 |
|
$0.0510 / $0.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0411 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Slotted Part Threaded Hex Head Cap Screw - M3 - Thread Length 16.0 mm (0.63 in) - Distance Across Flats 5.0 mm (0.197 in) - Head Height 2.3 mm (0.091 in) RoHS: Compliant | 0 |
|
$0.0368 / $0.0631 | Buy Now |