Part Details for 50M035060H010 by Essentra Components
Overview of 50M035060H010 by Essentra Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50M035060H010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-50M035060H010
|
Mouser Electronics | Screws & Fasteners 90 Slotted CSK Screw, M3.5 X .6 Thread, 10mm Lg RoHS: Compliant | 0 |
|
$0.0520 / $0.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0422 | Buy Now |
|
Onlinecomponents.com | Nylon Slotted Flat Machine Screw - Thread Size M3.5 X .6 - Overall Length 10.0 mm (0.394 in) RoHS: Compliant | 0 |
|
$0.0377 / $0.0648 | Buy Now |