Part Details for 50M035060J012 by Essentra Components
Overview of 50M035060J012 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50M035060J012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-50M035060J012-ND
|
DigiKey | HEX UNSLOTTED BOLT, M3.5 X .6 TH Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1940 In Stock |
|
$0.0406 / $0.1000 | Buy Now |
DISTI #
144-50M035060J012
|
Mouser Electronics | Screws & Fasteners Hex Unslotted Bolt, M3.5 X .6 Thread, 12mm Lg RoHS: Compliant | 0 |
|
$0.0400 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0426 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Unslotted Part Threaded Hex Head Cap Screw - M3.5 - Thread Length 12.0 mm (0.472 in) - Distance Across Flats 5.3-5.5 mm (NaN in) - Head Height 2.6 mm (0.102 in) RoHS: Compliant | 0 |
|
$0.0381 / $0.0654 | Buy Now |