Part Details for 50M040070D020 by Essentra Components
Overview of 50M040070D020 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50M040070D020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC7019-ND
|
DigiKey | CHEESE HEAD SLOTTED SCREW, NATUR Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4004 In Stock |
|
$0.0578 / $0.1300 | Buy Now |
DISTI #
144-50M040070D020
|
Mouser Electronics | Screws & Fasteners Cheese Slotted Screw, M4 X .7 Thread, 20MM Lg, Natural,Nylon RoHS: Compliant | 424 |
|
$0.0750 / $0.2000 | Buy Now |
DISTI #
72082055
|
RS | Cheese Slotted Screw, M4 X .7 Thread, 20MM Lg | Essentra Components 50M040070D020 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0810 / $0.0890 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.0603 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Slotted Cheese Machine Screw - Thread Size M4 X .7 - Thread Length 20.0 mm (0.787 in) - Head Diameter 7.0 mm (0.276 in) - Head Height 2.6 mm (0.102 in) | 0 |
|
$0.0494 / $0.0927 | Buy Now |