Part Details for 50M040070G008 by Essentra Components
Overview of 50M040070G008 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50M040070G008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-50M040070G008-ND
|
DigiKey | FILLISTER PHILLIPS SCREW, M4 X . Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
535 In Stock |
|
$0.0660 / $0.1500 | Buy Now |
DISTI #
144-50M040070G008
|
Mouser Electronics | Screws & Fasteners Fillister Phillips Screw, M4 X .7 Thread, 8mm Lg RoHS: Compliant | 772 |
|
$0.0540 / $0.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0435 | Buy Now |
|
Onlinecomponents.com | Phillips Fillister Machine Screw - 0.315 in (8.0 mm) Head Diameter - 0.122 in (3.1 mm) Head Height - 0.315 in (8.0 mm) Thread Length - M4 x 0.7 Thread Size - Nylon 6/6 - Natural. RoHS: Compliant | 0 |
|
$0.0389 / $0.0668 | Buy Now |