Part Details for 50M040070I012 by Essentra Components
Overview of 50M040070I012 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50M040070I012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-50M040070I012-ND
|
DigiKey | 90 PHILLIPS CSK SCREW, M4 X .7 T Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2440 In Stock |
|
$0.0673 / $0.1400 | Buy Now |
DISTI #
144-50M040070I012
|
Mouser Electronics | Screws & Fasteners 90 Phillips CSK Screw, M4 X .7 Thread, 12mm Lg RoHS: Compliant | 0 |
|
$0.0420 / $0.1000 | Order Now |
DISTI #
72082062
|
RS | Phillips CSK Screw, M4 X .7 Thread, 12mm Lg | Essentra Components 50M040070I012 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0770 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0440 | Buy Now |
|
Onlinecomponents.com | Crossed Flat Machine Screw - 0.37 in (9.4 mm) Head Diameter - 0.106 in (2.7 mm) Head Height - 0.472 in (12.0 mm) Thread Length - M4 X 0.7 Thread Size - Nylon 6/6 - Natural. RoHS: Compliant | 0 |
|
$0.0395 / $0.0677 | Buy Now |