Part Details for 50M040070J012 by Essentra Components
Overview of 50M040070J012 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50M040070J012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-50M040070J012-ND
|
DigiKey | HEX UNSLOTTED BOLT, M4 X .7 THRE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
564 In Stock |
|
$0.0586 / $0.1500 | Buy Now |
DISTI #
144-50M040070J012
|
Mouser Electronics | Screws & Fasteners Hex Unslotted Bolt, M4 X .7 Thread, 12mm Lg, Natural, Nylon RoHS: Compliant | 0 |
|
$0.0540 / $0.1500 | Order Now |
DISTI #
72028325
|
RS | Hex Unslotted Bolt, M4 X .7 Thread, 12mm Lg | Essentra Components 50M040070J012 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1350 / $0.1500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0440 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Unslotted Part Threaded Hex Head Cap Screw - M4 - Thread Length 12.0 mm (0.472 in) - Distance Across Flats 6.8-7.0 mm (NaN in) - Head Height 3.0 mm (0.118 in) RoHS: Compliant | 0 |
|
$0.0395 / $0.0677 | Buy Now |