There are no models available for this part yet.
Overview of 50M040070K010 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 50M040070K010 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
145-50M040070K010-ND
|
DigiKey | HEX SLOTTED SCREW, M4 X .7 THREA Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4767 In Stock |
|
$0.0666 / $0.1400 | Buy Now | |
DISTI #
144-50M040070K010
|
Mouser Electronics | Screws & Fasteners Hex Slotted Screw, M4 X .7 Thread, 10mm Lg RoHS: Compliant | 991 |
|
$0.0410 / $0.1000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0438 | Buy Now | ||
Onlinecomponents.com | Natural Nylon Slotted Part Threaded Hex Head Cap Screw - M4 - Thread Length 10.0 mm (0.394 in) - Distance Across Flats 7.0 mm (0.276 in) - Head Height 3.0 mm (0.118 in) RoHS: Compliant | 0 |
|
$0.0377 / $0.0631 | Buy Now |