Part Details for 50M040070M006 by Essentra Components
Overview of 50M040070M006 by Essentra Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50M040070M006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-50M040070M006
|
Mouser Electronics | Screws & Fasteners 90 Phillips CSK Screw, M4 X .7 Thread, 6mm Lg RoHS: Compliant | 0 |
|
$0.0540 / $0.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0435 | Buy Now |
|
Onlinecomponents.com | Nylon Crossed Oval Machine Screw - Thread Size M4 X 0.7 - Thread Length 6.0 mm (0.236 in) RoHS: Compliant | 0 |
|
$0.0389 / $0.0668 | Buy Now |