There are no models available for this part yet.
Overview of 50M040070P008 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 50M040070P008 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
145-50M040070P008-ND
|
DigiKey | PAN PHILLIPS SCREW, M4 X .7 THRE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3426 In Stock |
|
$0.0666 / $0.1400 | Buy Now | |
DISTI #
144-50M040070P008
|
Mouser Electronics | Screws & Fasteners Pan Phillips Screw, M4 X .7 Thread, 8MM Lg RoHS: Compliant | 44 |
|
$0.0630 / $0.1200 | Buy Now | |
DISTI #
72022152
|
RS | Pan Phillips Screw, M4 X .7 Thread, 8MM Lg | Essentra Components 50M040070P008 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0990 / $0.1100 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0435 | Buy Now | ||
Onlinecomponents.com | Nylon Crossed Pan Machine Screw - Thread Size M4 X .7 - Thread Length 8.0 mm (0.315 in) - Head Diameter 7.6-8.0 mm (NaN in) RoHS: Compliant |
6000 In Stock |
|
$0.0389 / $0.0668 | Buy Now | ||
Master Electronics | Nylon Crossed Pan Machine Screw - Thread Size M4 X .7 - Thread Length 8.0 mm (0.315 in) - Head Diameter 7.6-8.0 mm (NaN in) RoHS: Compliant |
6000 In Stock |
|
$0.0389 / $0.0668 | Buy Now |