There are no models available for this part yet.
Overview of 50M050080D008 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 50M050080D008 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
145-50M050080D008-ND
|
DigiKey | CHEESE SLOTTED SCREW, M5 X .8 TH Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1898 In Stock |
|
$0.0725 / $0.1500 | Buy Now | |
DISTI #
144-50M050080D008
|
Mouser Electronics | Screws & Fasteners Cheese Slotted Screw, M5 X .8 Thread, 8mm Lg RoHS: Compliant | 0 |
|
$0.0450 / $0.1000 | Order Now | |
DISTI #
72082079
|
RS | Cheese Slotted Screw, M5 X .8 Thread, 8mm Lg | Essentra Components 50M050080D008 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0840 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0478 | Buy Now | ||
Onlinecomponents.com | Natural Nylon Slotted Cheese Machine Screw - Thread Size M5 X .8 - Thread Length 8.0 mm (0.315 in) - Head Diameter 8.5 mm (0.335 in) - Head Height 3.3 mm (0.13 in) RoHS: Compliant | 0 |
|
$0.0428 / $0.0734 | Buy Now |